
TSW6011EVM | |
|---|---|
DigiKey Part Number | TSW6011EVM-ND |
Manufacturer | |
Manufacturer Product Number | TSW6011EVM |
Description | EVAL MODULE FOR TSW6011 |
Customer Reference | |
Detailed Description | TRF371125, ADS5282 - Receiver 700MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Receiver, ADC | |
Frequency | 700MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF371125, ADS5282 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 4GHz | |
Function | Receiver | |
Base Product Number |

