MFR Recommended


TSB12LV32PZG4 | |
|---|---|
DigiKey Part Number | TSB12LV32PZG4-ND |
Manufacturer | |
Manufacturer Product Number | TSB12LV32PZG4 |
Description | IC GP LINK LAYER CTRLR 100LQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB12LV32PZG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Link Layer Controller | |
Interface | Parallel | |
Standards | IEEE 1394-1995, 1394a-2000 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 8,13122 € | 731,81 € |
| Unit Price without VAT: | 8,13122 € |
|---|---|
| Unit Price with VAT: | 9,75746 € |


