Video Switch IC 4 Channel 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3V330DGVR

DigiKey Part Number
296-TS3V330DGVRTR-ND - Tape & Reel (TR)
296-TS3V330DGVRCT-ND - Cut Tape (CT)
296-TS3V330DGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3V330DGVR
Description
IC MUX/DEMUX VID SW QUAD 16TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3V330DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz
Features
RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52200 €5,22 €
250,46920 €11,73 €
1000,41200 €41,20 €
2500,38472 €96,18 €
5000,36830 €184,15 €
1 0000,35477 €354,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,34364 €687,28 €
4 0000,33447 €1 337,88 €
6 0000,32988 €1 979,28 €
10 0000,32480 €3 248,00 €
14 0000,32183 €4 505,62 €
20 0000,31897 €6 379,40 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,87600 €

Other Suppliers on DigiKey

120 000In Stock
Ships from Rochester Electronics, LLC