
TS3A4751PWR | |
|---|---|
DigiKey Part Number | 296-20700-2-ND - Tape & Reel (TR) 296-20700-1-ND - Cut Tape (CT) 296-20700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A4751PWR |
Description | IC SW SPST-NOX4 900MOHM 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 900mOhm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A4751PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 9ns | |
-3db Bandwidth | 125MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,92960 € | 23,24 € |
| 100 | 0,82630 € | 82,63 € |
| 250 | 0,77724 € | 194,31 € |
| 500 | 0,74764 € | 373,82 € |
| 1 000 | 0,72327 € | 723,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,72501 € | 1 450,02 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |











