MFR Recommended

TS3A44159PWRG4 | |
|---|---|
DigiKey Part Number | 296-52830-2-ND - Tape & Reel (TR) 296-52830-1-ND - Cut Tape (CT) 296-52830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A44159PWRG4 |
Description | IC SWITCH SPDTX4 450MOHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 450mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A44159PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 450mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 23ns, 32ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | 139pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -73dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35322 € | 706,44 € |
| 4 000 | 0,34385 € | 1 375,40 € |
| 6 000 | 0,33915 € | 2 034,90 € |
| 10 000 | 0,33395 € | 3 339,50 € |
| 14 000 | 0,33091 € | 4 632,74 € |
| 20 000 | 0,32799 € | 6 559,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48160 € | 12,04 € |
| 100 | 0,42320 € | 42,32 € |
| 250 | 0,39524 € | 98,81 € |
| 500 | 0,37846 € | 189,23 € |
| 1 000 | 0,36461 € | 364,61 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |












