
TS3A24159DGSR | |
|---|---|
DigiKey Part Number | 296-21913-2-ND - Tape & Reel (TR) 296-21913-1-ND - Cut Tape (CT) 296-21913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A24159DGSR |
Description | IC SWITCH SPDTX2 300MOHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 300mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A24159DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 25ns | |
-3db Bandwidth | 23MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 90pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60100 € | 6,01 € |
| 25 | 0,54160 € | 13,54 € |
| 100 | 0,47690 € | 47,69 € |
| 250 | 0,44600 € | 111,50 € |
| 500 | 0,42738 € | 213,69 € |
| 1 000 | 0,41206 € | 412,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,39590 € | 989,75 € |
| 5 000 | 0,38615 € | 1 930,75 € |
| 7 500 | 0,38128 € | 2 859,60 € |
| 12 500 | 0,37587 € | 4 698,38 € |
| 17 500 | 0,37271 € | 6 522,43 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |









