
TS12A4515DR | |
|---|---|
DigiKey Part Number | 296-21909-2-ND - Tape & Reel (TR) 296-21909-1-ND - Cut Tape (CT) 296-21909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A4515DR |
Description | IC SWITCH SPST-NCX1 10OHM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4515DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | 520MHz | |
Charge Injection | -11.5pC | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,19324 € | 483,10 € |
| 5 000 | 0,18783 € | 939,15 € |
| 7 500 | 0,18513 € | 1 388,47 € |
| 12 500 | 0,18213 € | 2 276,62 € |
| 17 500 | 0,18038 € | 3 156,65 € |
| 25 000 | 0,17870 € | 4 467,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

