


TRS3386ECDWR | |
|---|---|
DigiKey Part Number | 296-25063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3386ECDWR |
Description | IC TRANSCEIVER FULL 3/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3386ECDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,93872 € | 3 877,44 € |
| 4 000 | 1,90087 € | 7 603,48 € |
| Unit Price without VAT: | 1,93872 € |
|---|---|
| Unit Price with VAT: | 2,32646 € |

