TRS3318ECPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,97000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 764
Unit Price: 2,83000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 35
Unit Price: 9,94000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,62076 €

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 80
Unit Price: 9,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 142
Unit Price: 11,58000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,34251 €
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3318ECPWR

DigiKey Part Number
296-21906-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3318ECPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3318ECPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
460Kbps
Voltage - Supply
2.25V ~ 3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 85 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

85In Stock
Ships from Rochester Electronics, LLC