TRS232ECDW is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 1 641
Unit Price: 1,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 030
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 469
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 553
Unit Price: 4,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: 4,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 673
Unit Price: 1,09000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 841
Unit Price: 1,09000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 048
Unit Price: 1,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 118
Unit Price: 1,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 197
Unit Price: 9,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,86932 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232ECDW

DigiKey Part Number
TRS232ECDW-ND
Manufacturer
Manufacturer Product Number
TRS232ECDW
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS232ECDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 360 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6 360In Stock
Ships from Rochester Electronics, LLC