
TRPGP40ATGA | |
|---|---|
DigiKey Part Number | TRPGP40ATGA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRPGP40ATGA |
Description | RFID TAG READ ONLY GLASS ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Glass Encapsulated | |
Technology | Passive | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,29661 € | 8 593,22 € |
| Unit Price without VAT: | 4,29661 € |
|---|---|
| Unit Price with VAT: | 5,15593 € |

