IC RF TxRx Only General ISM < 1GHz 860MHz ~ 930MHz 48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF6901PTR

DigiKey Part Number
TRF6901PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF6901PTR
Description
IC RF TXRX ISM<1GHZ 48LQFP
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 860MHz ~ 930MHz 48-LQFP
Datasheet
 Datasheet
EDA/CAD Models
TRF6901PTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK, OOK
Frequency
Data Rate (Max)
64kbps
Power - Output
8dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
18mA
Current - Transmitting
26mA ~ 32mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types