
TRF37B32IRTVR | |
|---|---|
DigiKey Part Number | TRF37B32IRTVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF37B32IRTVR |
Description | IC AMP GSM 400MHZ-3.8GHZ 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 400MHz ~ 3.8GHz 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37B32IRTVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 400MHz ~ 3.8GHz | |
P1dB | 11dBm | |
Gain | 9.6dB | |
Noise Figure | 9.5dB | |
RF Type | GSM, LTE, W-CDMA | |
Voltage - Supply | 3.3V | |
Current - Supply | 280mA | |
Test Frequency | 750MHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,13721 $ | 54 411,63 $ |
| Unit Price without VAT: | 18,13721 $ |
|---|---|
| Unit Price with VAT: | 21,76465 $ |

