


TRF3722IRGZT | |
|---|---|
DigiKey Part Number | 296-38507-2-ND - Tape & Reel (TR) 296-38507-1-ND - Cut Tape (CT) 296-38507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF3722IRGZT |
Description | RF MODULATOR 400MHZ-4.2GHZ 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 4.2GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3722IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 250MHz ~ 4.2GHz | |
RF Frequency | 400MHz ~ 4.2GHz | |
P1dB | 10.2dBm | |
Noise Floor | -159dBm/Hz | |
Output Power | 1dBm | |
Current - Supply | 374 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Test Frequency | 400MHz ~ 4.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,91000 € | 16,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,88132 € | 3 220,33 € |
| 500 | 12,57954 € | 6 289,77 € |
| Unit Price without VAT: | 16,91000 € |
|---|---|
| Unit Price with VAT: | 20,29200 € |


