
UCC21330BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21330BQDRQ1TR-ND - Tape & Reel (TR) 296-UCC21330BQDRQ1CT-ND - Cut Tape (CT) 296-UCC21330BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21330BQDRQ1 |
Description | ISOLATED GATE DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,21680 € | 30,42 € |
| 100 | 1,08710 € | 108,71 € |
| 250 | 1,02528 € | 256,32 € |
| 500 | 0,98802 € | 494,01 € |
| 1 000 | 0,95735 € | 957,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,93210 € | 1 864,20 € |
| 4 000 | 0,91132 € | 3 645,28 € |
| 6 000 | 0,90091 € | 5 405,46 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,17200 € |










