
TPSF12C1EVM-FILTER | |
|---|---|
DigiKey Part Number | 296-TPSF12C1EVM-FILTER-ND |
Manufacturer | |
Manufacturer Product Number | TPSF12C1EVM-FILTER |
Description | EVAL BOARD FOR TPSF12C1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSF12C1 - Electromagnetic Interference (EMI) Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Function | Electromagnetic Interference (EMI) | |
Embedded | No | |
Utilized IC / Part | TPSF12C1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 € | 153,88 € |
| Unit Price without VAT: | 153,88000 € |
|---|---|
| Unit Price with VAT: | 184,65600 € |


