LED Driver IC 12 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS929120AQPWPRQ1

DigiKey Part Number
296-TPS929120AQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS929120AQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS929120AQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS929120AQPWPRQ1
Description
IC LED DRIVER RGLTR PWM 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
4.75V ~ 5.25V
Current - Output / Channel
-
Frequency
10kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 891
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,60800 €26,08 €
252,39840 €59,96 €
1002,16680 €216,68 €
2502,05652 €514,13 €
5001,99004 €995,02 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,89025 €3 780,50 €
4 0001,85317 €7 412,68 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,14000 €