LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) PWM Dimming 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) PWM Dimming 16-HTSSOP
16-TSSOP Epad Pkg

TPS92690PWPR/NOPB

DigiKey Part Number
296-41009-2-ND - Tape & Reel (TR)
296-41009-1-ND - Cut Tape (CT)
296-41009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92690PWPR/NOPB
Description
IC LED DRIVER CTRLR PWM 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) PWM Dimming 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92690PWPR/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
75V
Voltage - Output
-
Current - Output / Channel
-
Frequency
350kHz ~ 490kHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 439
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,92000 €3,92 €
102,97500 €29,75 €
252,73920 €68,48 €
1002,48090 €248,09 €
2502,35764 €589,41 €
5002,28330 €1 141,65 €
1 0002,22215 €2 222,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,15758 €5 393,95 €
Manufacturers Standard Package
Unit Price without VAT:3,92000 €
Unit Price with VAT:4,70400 €