New Product
TPS563212DRLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS922050D2DRLR

DigiKey Part Number
296-TPS922050D2DRLRTR-ND - Tape & Reel (TR)
296-TPS922050D2DRLRCT-ND - Cut Tape (CT)
296-TPS922050D2DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS922050D2DRLR
Description
65V 1A BUCK LED DRIVER WITH ANAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
0V ~ 63V
Current - Output / Channel
1A
Frequency
400kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-583
Supplier Device Package
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27500 €2,75 €
250,24520 €6,13 €
1000,21280 €21,28 €
2500,19720 €49,30 €
5000,18786 €93,93 €
1 0000,18016 €180,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,16860 €674,40 €
8 0000,16430 €1 314,40 €
12 0000,16215 €1 945,80 €
20 0000,15976 €3 195,20 €
28 0000,15837 €4 434,36 €
40 0000,15703 €6 281,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €