LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92001DGKR

DigiKey Part Number
296-25886-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS92001DGKR
Description
IC LED DRIVER OFFL TRIAC 8VSSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS92001DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
21V
Voltage - Output
5V
Current - Output / Channel
-
Frequency
100kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 249 125 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

249 125In Stock
Ships from Rochester Electronics, LLC