TS5A22362DRCT-NM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 974
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 100 823
Unit Price: 0,91000 €
Datasheet
2 Circuit IC Switch 2:1 740mOhm 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A22362DRCT-NM

DigiKey Part Number
296-30084-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5A22362DRCT-NM
Description
IC SWITCH SPDTX2 740MOHM 10VSON
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 740mOhm 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS5A22362DRCT-NM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
740mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
80ns, 70ns
-3db Bandwidth
18.3MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
70pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-78dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 547 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 547In Stock
Ships from Rochester Electronics, LLC