
TPS84621RUQR | |
|---|---|
DigiKey Part Number | 296-30083-2-ND - Tape & Reel (TR) 296-30083-1-ND - Cut Tape (CT) 296-30083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84621RUQR |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84621RUQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 47-BQFN Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 47-B1QFN (15x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,88000 € | 9,88 € |
| 5 | 9,51600 € | 47,58 € |
| 10 | 9,36200 € | 93,62 € |
| 25 | 9,16240 € | 229,06 € |
| 50 | 9,01340 € | 450,67 € |
| 100 | 8,86680 € | 886,68 € |
| 250 | 8,67644 € | 2 169,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,53496 € | 4 267,48 € |
| 1 000 | 8,39564 € | 8 395,64 € |
| Unit Price without VAT: | 9,88000 € |
|---|---|
| Unit Price with VAT: | 11,85600 € |




