
TPS82698SIPT | |
|---|---|
DigiKey Part Number | 296-TPS82698SIPTTR-ND - Tape & Reel (TR) 296-TPS82698SIPTCT-ND - Cut Tape (CT) 296-TPS82698SIPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82698SIPT |
Description | DC DC CONVERTER 3V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3V 800mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82698SIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 800mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | |
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 2,00200 € | 10,01 € |
| 10 | 1,96900 € | 19,69 € |
| 25 | 1,92720 € | 48,18 € |
| 50 | 1,89600 € | 94,80 € |
| 100 | 1,86510 € | 186,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,82520 € | 456,30 € |
| 500 | 1,79550 € | 897,75 € |
| 750 | 1,77835 € | 1 333,76 € |
| 1 250 | 1,75695 € | 2 196,19 € |
| 1 750 | 1,74298 € | 3 050,22 € |
| 2 500 | 1,72829 € | 4 320,73 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

