Non-Isolated PoL Module DC DC Converter 1 Output 1.26V 600mA 2.3V - 4.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS82673SIPT

DigiKey Part Number
296-30408-2-ND - Tape & Reel (TR)
296-30408-1-ND - Cut Tape (CT)
296-30408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS82673SIPT
Description
DC DC CONVERTER 1.26V 0.756W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.26V 600mA 2.3V - 4.8V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82673SIPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Supplier Device Package
8-uSIP (2.9x2.3)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,01800 €20,18 €
251,84960 €46,24 €
1001,66420 €166,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,57576 €393,94 €
5001,52246 €761,23 €
7501,49576 €1 121,82 €
1 2501,46617 €1 832,71 €
1 7501,44887 €2 535,52 €
2 5001,43224 €3 580,60 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,22800 €