Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7B6925QDCYRQ1

DigiKey Part Number
296-TPS7B6925QDCYRQ1TR-ND - Tape & Reel (TR)
296-TPS7B6925QDCYRQ1CT-ND - Cut Tape (CT)
296-TPS7B6925QDCYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B6925QDCYRQ1
Description
IC REG LIN 2.5V 150MA SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TPS7B6925QDCYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.58V @ 100mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,93700 €9,37 €
250,84960 €21,24 €
1000,75400 €75,40 €
2500,70844 €177,11 €
5000,68096 €340,48 €
1 0000,67358 €673,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,63447 €1 586,17 €
5 0000,62008 €3 100,40 €
7 5000,61287 €4 596,53 €
12 5000,60489 €7 561,13 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,53600 €

Other Suppliers on DigiKey

1 281In Stock
Ships from Rochester Electronics, LLC