

TPS7A7836PWPR | |
|---|---|
DigiKey Part Number | 296-TPS7A7836PWPRTR-ND - Tape & Reel (TR) 296-TPS7A7836PWPRCT-ND - Cut Tape (CT) 296-TPS7A7836PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7836PWPR |
Description | IC REG LIN 3.6V 120MA 14-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7836PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,77900 € | 17,79 € |
| 25 | 1,62800 € | 40,70 € |
| 100 | 1,46170 € | 146,17 € |
| 250 | 1,38244 € | 345,61 € |
| 500 | 1,33464 € | 667,32 € |
| 1 000 | 1,29529 € | 1 295,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13980 € | 3 419,40 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

