


TPS7A6350QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-29708-2-ND - Tape & Reel (TR) 296-29708-1-ND - Cut Tape (CT) 296-29708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6350QPWPRQ1 |
Description | IC REG LINEAR 5V 200MA 14-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6350QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 60dB ~ 30dB (100Hz ~ 150kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,08360 € | 27,09 € |
| 100 | 0,96630 € | 96,63 € |
| 250 | 0,91024 € | 227,56 € |
| 500 | 0,87648 € | 438,24 € |
| 1 000 | 0,84871 € | 848,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,82585 € | 1 651,70 € |
| 4 000 | 0,80702 € | 3 228,08 € |
| 6 000 | 0,79760 € | 4 785,60 € |
| 10 000 | 0,78716 € | 7 871,60 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,94400 € |

