


TL4050A50QDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-27661-2-ND - Tape & Reel (TR) 296-27661-1-ND - Cut Tape (CT) 296-27661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A50QDBZRQ1 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A50QDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 90 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,21200 € | 22,12 € |
| 25 | 2,02880 € | 50,72 € |
| 100 | 1,82700 € | 182,70 € |
| 250 | 1,73092 € | 432,73 € |
| 500 | 1,70910 € | 854,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56640 € | 4 699,20 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,52800 € |

