
TPS7A57EVM-056 | |
---|---|
DigiKey Part Number | 296-TPS7A57EVM-056-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A57EVM-056 |
Description | EVAL BOARD FOR TPS7A57 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A57 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.5V, 1.2V, 1.8V, 2.5V, 3.3V or 5V | |
Current - Output | 5A | |
Voltage - Input | 0.7V ~ 6V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A57 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,73000 € | 60,73 € |
Unit Price without VAT: | 60,73000 € |
---|---|
Unit Price with VAT: | 72,87600 € |