


TPS7A4525DCQR | |
|---|---|
DigiKey Part Number | 296-37001-2-ND - Tape & Reel (TR) 296-37001-1-ND - Cut Tape (CT) 296-37001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4525DCQR |
Description | IC REG LIN 2.5V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4525DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88300 € | 28,83 € |
| 25 | 2,65360 € | 66,34 € |
| 100 | 2,40160 € | 240,16 € |
| 250 | 2,28132 € | 570,33 € |
| 500 | 2,20886 € | 1 104,43 € |
| 1 000 | 2,14921 € | 2 149,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,08624 € | 5 215,60 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,56000 € |

