


TPS7A4501DCQR | |
|---|---|
DigiKey Part Number | 296-37000-2-ND - Tape & Reel (TR) 296-37000-1-ND - Cut Tape (CT) 296-37000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4501DCQR |
Description | IC REG LIN POS ADJ 1.5A SOT223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4501DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,32640 € | 58,16 € |
| 100 | 2,10090 € | 210,09 € |
| 250 | 1,99340 € | 498,35 € |
| 500 | 1,92860 € | 964,30 € |
| 1 000 | 1,87526 € | 1 875,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,81896 € | 4 547,40 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,02000 € |











