


| TPS7A2031PDBVR | |
|---|---|
| DigiKey Part Number | 296-TPS7A2031PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A2031PDBVRCT-ND - Cut Tape (CT) 296-TPS7A2031PDBVRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS7A2031PDBVR | 
| Description | IC REG LINEAR 3.1V 300MA SOT23-5 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS7A2031PDBVR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 3.1V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.145V @ 300mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 15 µA | |
| PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
| Control Features | Enable, Soft Start | |
| Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,32000 $ | 0,32 $ | 
| 10 | 0,21800 $ | 2,18 $ | 
| 25 | 0,19360 $ | 4,84 $ | 
| 100 | 0,16650 $ | 16,65 $ | 
| 250 | 0,15364 $ | 38,41 $ | 
| 500 | 0,14590 $ | 72,95 $ | 
| 1 000 | 0,13951 $ | 139,51 $ | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,13161 $ | 394,83 $ | 
| 6 000 | 0,12775 $ | 766,50 $ | 
| 9 000 | 0,12582 $ | 1 132,38 $ | 
| 15 000 | 0,12367 $ | 1 855,05 $ | 
| 21 000 | 0,12242 $ | 2 570,82 $ | 
| 30 000 | 0,12122 $ | 3 636,60 $ | 
| 75 000 | 0,11862 $ | 8 896,50 $ | 
| Unit Price without VAT: | 0,32000 $ | 
|---|---|
| Unit Price with VAT: | 0,38400 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France