8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HVSSOP

TPS7A1650QDGNRQ1

DigiKey Part Number
296-36854-2-ND - Tape & Reel (TR)
296-36854-1-ND - Cut Tape (CT)
296-36854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1650QDGNRQ1
Description
IC REG LINEAR 5V 100MA 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1650QDGNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
50dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,93000 €3,93 €
102,98800 €29,88 €
252,75120 €68,78 €
1002,49110 €249,11 €
2502,36724 €591,81 €
5002,29256 €1 146,28 €
1 0002,23110 €2 231,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,16622 €5 415,55 €
Manufacturers Standard Package
Unit Price without VAT:3,93000 €
Unit Price with VAT:4,71600 €