Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1128PYKAR

DigiKey Part Number
296-TPS7A1128PYKARTR-ND - Tape & Reel (TR)
296-TPS7A1128PYKARCT-ND - Cut Tape (CT)
296-TPS7A1128PYKARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1128PYKAR
Description
IC REG LINEAR 2.8V 500MA 5-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.3V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.07V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.6 µA
Current - Supply (Max)
11 µA
PSRR
64dB ~ 35dB (1kHz ~ 1.5MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-XFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,44820 €5 378,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44820 €
Unit Price with VAT:0,53784 €