
JB2835AWT-W-H35GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB2835AWT-W-H35GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB2835AWT-W-H35GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB2835AWT-W-H35GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835AWT-W-H35GA0000-N0000001 |
Description | LED J WARM WHT 3500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.91V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JB2835AWT-W-H35GA0000-N0000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 26lm (Typ) | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.91V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 100 | 0,01530 € | 1,53 € |
| 500 | 0,01378 € | 6,89 € |
| 1 000 | 0,01318 € | 13,18 € |
| 2 000 | 0,01260 € | 25,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01204 € | 48,16 € |
| 8 000 | 0,01151 € | 92,08 € |
| 12 000 | 0,01121 € | 134,52 € |
| 20 000 | 0,01084 € | 216,80 € |
| 28 000 | 0,01060 € | 296,80 € |
| 40 000 | 0,01035 € | 414,00 € |
| 100 000 | 0,01000 € | 1 000,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

