Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1108PDRVT

DigiKey Part Number
296-50831-2-ND - Tape & Reel (TR)
296-50831-1-ND - Cut Tape (CT)
296-50831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1108PDRVT
Description
IC REG LINEAR 0.8V 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1108PDRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.3V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 500mA
Current - Output
Current - Quiescent (Iq)
2.6 µA
Current - Supply (Max)
11 µA
PSRR
64dB ~ 35dB (1kHz ~ 1.5MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84500 €8,45 €
250,76600 €19,15 €
1000,67880 €67,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,63724 €159,31 €
5000,61216 €306,08 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,39200 €