

TPS7A1030PDSET | |
|---|---|
DigiKey Part Number | 296-53061-2-ND - Tape & Reel (TR) 296-53061-1-ND - Cut Tape (CT) 296-53061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1030PDSET |
Description | IC REG LINEAR 3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1030PDSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61840 € | 15,46 € |
| 100 | 0,54580 € | 54,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51128 € | 127,82 € |
| 500 | 0,49042 € | 245,21 € |
| 750 | 0,47997 € | 359,98 € |
| 1 250 | 0,46842 € | 585,52 € |
| 1 750 | 0,46165 € | 807,89 € |
| 2 500 | 0,45514 € | 1 137,85 € |
| 6 250 | 0,44114 € | 2 757,12 € |
| 12 500 | 0,43270 € | 5 408,75 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |


