

TPS7A1010PYKAR | |
---|---|
DigiKey Part Number | 296-52119-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7A1010PYKAR |
Description | IC REG LINEAR 1V 300MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1010PYKAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.07V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 000 | 0,18865 € | 2 263,80 € |
24 000 | 0,18508 € | 4 441,92 € |
36 000 | 0,18329 € | 6 598,44 € |
Unit Price without VAT: | 0,18865 € |
---|---|
Unit Price with VAT: | 0,22638 € |