

TPS799L54YZYT | |
|---|---|
DigiKey Part Number | 296-TPS799L54YZYTTR-ND - Tape & Reel (TR) 296-TPS799L54YZYTCT-ND - Cut Tape (CT) 296-TPS799L54YZYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799L54YZYT |
Description | IC REG LINEAR 5.4V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS799L54YZYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 5.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,74840 € | 18,71 € |
| 100 | 0,66270 € | 66,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62196 € | 155,49 € |
| 500 | 0,59740 € | 298,70 € |
| 750 | 0,58509 € | 438,82 € |
| 1 250 | 0,57146 € | 714,32 € |
| 1 750 | 0,56350 € | 986,12 € |
| 2 500 | 0,55584 € | 1 389,60 € |
| 6 250 | 0,53934 € | 3 370,88 € |
| 12 500 | 0,52939 € | 6 617,38 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

