
VCA820IDGST | |
|---|---|
DigiKey Part Number | 296-22872-2-ND - Tape & Reel (TR) 296-22872-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VCA820IDGST |
Description | IC VARIABLE GAIN 1 CIRC 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | VCA820IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 168 MHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 34mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,27880 € | 1 569,70 € |
| 500 | 6,11160 € | 3 055,80 € |
| 750 | 6,02791 € | 4 520,93 € |
| 1 250 | 5,93513 € | 7 418,91 € |
| Unit Price without VAT: | 6,27880 € |
|---|---|
| Unit Price with VAT: | 7,53456 € |


