
TPS79801DGNEVM-334 | |
|---|---|
DigiKey Part Number | 296-31293-ND |
Manufacturer | |
Manufacturer Product Number | TPS79801DGNEVM-334 |
Description | EVAL BOARD FOR TPS79801 |
Customer Reference | |
Detailed Description | TPS79801 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.5V, 3.3V, 5V, 12V | |
Current - Output | 50mA | |
Voltage - Input | 3V ~ 80V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS79801 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 23,06400 € |

