
TS3A24159YZPR | |
|---|---|
DigiKey Part Number | 296-22714-2-ND - Tape & Reel (TR) 296-22714-1-ND - Cut Tape (CT) 296-22714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A24159YZPR |
Description | IC SWITCH SPDTX2 300MOHM 10DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 300mOhm 10-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS3A24159YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 25ns | |
-3db Bandwidth | 23MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 90pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFBGA, DSBGA | |
Supplier Device Package | 10-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,93440 € | 23,36 € |
| 100 | 0,83030 € | 83,03 € |
| 250 | 0,78076 € | 195,19 € |
| 500 | 0,75092 € | 375,46 € |
| 1 000 | 0,74526 € | 745,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70629 € | 2 118,87 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |










