


TPS78825DBVT | |
|---|---|
DigiKey Part Number | 296-TPS78825DBVTTR-ND - Tape & Reel (TR) 296-TPS78825DBVTCT-ND - Cut Tape (CT) 296-TPS78825DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78825DBVT |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78825DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,40500 € | 34,05 € |
| 25 | 3,14000 € | 78,50 € |
| 100 | 2,84920 € | 284,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,71052 € | 677,63 € |
| 500 | 2,62692 € | 1 313,46 € |
| 750 | 2,58507 € | 1 938,80 € |
| 1 250 | 2,53868 € | 3 173,35 € |
| 1 750 | 2,51158 € | 4 395,26 € |
| 2 500 | 2,48551 € | 6 213,78 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,36400 € |


