

TPS78628DCQR | |
---|---|
DigiKey Part Number | 296-13758-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS78628DCQR |
Description | IC REG LIN 2.8V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78628DCQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,21340 € | 3 033,50 € |
5 000 | 1,18903 € | 5 945,15 € |
Unit Price without VAT: | 1,21340 € |
---|---|
Unit Price with VAT: | 1,45608 € |