Parametric Equivalent



TPS78601DCQR | |
|---|---|
DigiKey Part Number | 296-13755-2-ND - Tape & Reel (TR) 296-13755-1-ND - Cut Tape (CT) 296-13755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78601DCQR |
Description | IC REG LIN POS ADJ 1.5A SOT223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78601DCQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.47V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 32dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78200 € | 17,82 € |
| 25 | 1,63040 € | 40,76 € |
| 100 | 1,46310 € | 146,31 € |
| 250 | 1,38332 € | 345,83 € |
| 500 | 1,35358 € | 676,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,25388 € | 3 134,70 € |
| 5 000 | 1,22870 € | 6 143,50 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,86800 € |







