


TPS78225QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-25735-2-ND - Tape & Reel (TR) 296-25735-1-ND - Cut Tape (CT) 296-25735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78225QDRVRQ1 |
Description | IC REG LINEAR 2.5V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78225QDRVRQ1 Models |
Category | Current - Supply (Max) 8 µA |
Mfr | PSRR 40dB ~ 15dB (10Hz ~ 1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.25V @ 150mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 1.3 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34903 € | 1 047,09 € |
| 6 000 | 0,34066 € | 2 043,96 € |
| 9 000 | 0,33646 € | 3 028,14 € |
| 15 000 | 0,33181 € | 4 977,15 € |
| 21 000 | 0,32910 € | 6 911,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |


