
| TPS65023BRSBR | |
|---|---|
| DigiKey Part Number | 296-TPS65023BRSBRTR-ND - Tape & Reel (TR) 296-TPS65023BRSBRCT-ND - Cut Tape (CT) 296-TPS65023BRSBRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS65023BRSBR | 
| Description | IC BAT PWR MGMT LI-ION 1C 40WQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS65023BRSBR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Power Management | |
| Battery Chemistry | Lithium Ion/Polymer | |
| Number of Cells | 1 | |
| Fault Protection | Over Temperature | |
| Interface | I2C | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-WFQFN Exposed Pad | |
| Supplier Device Package | 40-WQFN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,25000 € | 4,25 € | 
| 10 | 3,23900 € | 32,39 € | 
| 25 | 2,98560 € | 74,64 € | 
| 100 | 2,70690 € | 270,69 € | 
| 250 | 2,57416 € | 643,54 € | 
| 500 | 2,49412 € | 1 247,06 € | 
| 1 000 | 2,42825 € | 2 428,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,34690 € | 7 040,70 € | 
| Unit Price without VAT: | 4,25000 € | 
|---|---|
| Unit Price with VAT: | 5,10000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France