
TPS3809I50DBVR | |
|---|---|
DigiKey Part Number | 296-10914-2-ND - Tape & Reel (TR) 296-10914-1-ND - Cut Tape (CT) 296-10914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809I50DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809I50DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34640 € | 8,66 € |
| 100 | 0,30230 € | 30,23 € |
| 250 | 0,28140 € | 70,35 € |
| 500 | 0,26874 € | 134,37 € |
| 1 000 | 0,25834 € | 258,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24549 € | 736,47 € |
| 6 000 | 0,23921 € | 1 435,26 € |
| 9 000 | 0,23606 € | 2 124,54 € |
| 15 000 | 0,23257 € | 3 488,55 € |
| 21 000 | 0,23053 € | 4 841,13 € |
| 30 000 | 0,22857 € | 6 857,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |




