
TPS76901QDBVRM3Q1 | |
---|---|
DigiKey Part Number | 296-TPS76901QDBVRM3Q1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76901QDBVRM3Q1 |
Description | IC REG LIN POS ADJ 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76901QDBVRM3Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 620 µA | |
PSRR | 60dB ~ 58dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,45909 € | 1 377,27 € |
6 000 | 0,44858 € | 2 691,48 € |
9 000 | 0,44332 € | 3 989,88 € |
15 000 | 0,43749 € | 6 562,35 € |
Unit Price without VAT: | 0,45909 € |
---|---|
Unit Price with VAT: | 0,55091 € |