


TPS76301QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-18038-2-ND - Tape & Reel (TR) 296-18038-1-ND - Cut Tape (CT) 296-18038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76301QDBVRQ1 |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76301QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 $ | 1,11 $ |
| 10 | 0,80200 $ | 8,02 $ |
| 25 | 0,72440 $ | 18,11 $ |
| 100 | 0,63950 $ | 63,95 $ |
| 250 | 0,59904 $ | 149,76 $ |
| 500 | 0,57464 $ | 287,32 $ |
| 1 000 | 0,55455 $ | 554,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52973 $ | 1 589,19 $ |
| 6 000 | 0,51759 $ | 3 105,54 $ |
| 9 000 | 0,51151 $ | 4 603,59 $ |
| 15 000 | 0,50477 $ | 7 571,55 $ |
| Unit Price without VAT: | 1,11000 $ |
|---|---|
| Unit Price with VAT: | 1,33200 $ |

